
10-06257 | |
|---|---|
DigiKey Part Number | 839-10-06257-ND |
Manufacturer | |
Manufacturer Product Number | 10-06257 |
Description | CBL ASSY 2.1MM JACK-CBL FLAT 1' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Flat 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-06257 Models |
Category | Style Jack to Wire Leads |
Manufacturer Tensility International Corp | Length 1.00' (305.00mm) |
Packaging Bulk | Cable Type Flat |
Part Status Active | Shielding Unshielded |
Connector Type 2.1mm ID, 5.5mm OD | Usage Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.48000 | $87.48 |
| 10 | $74.33100 | $743.31 |
| 25 | $69.67560 | $1,741.89 |
| 50 | $66.34920 | $3,317.46 |
| 100 | $63.18300 | $6,318.30 |
| 250 | $59.22900 | $14,807.25 |
| 500 | $56.40426 | $28,202.13 |
| 1,000 | $53.71542 | $53,715.42 |










