
10-06244 | |
|---|---|
DigiKey Part Number | 839-10-06244-ND |
Manufacturer | |
Manufacturer Product Number | 10-06244 |
Description | CBL ASSY CIRC 4P M TO WIRE 6.56' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.31000 | $216.31 |
| 10 | $183.86600 | $1,838.66 |
| 30 | $170.14933 | $5,104.48 |
| 60 | $162.03067 | $9,721.84 |
| 120 | $154.30383 | $18,516.46 |
| 270 | $145.73278 | $39,347.85 |
| 510 | $139.34684 | $71,066.89 |

