
10-06243 | |
|---|---|
DigiKey Part Number | 839-10-06243-ND |
Manufacturer | |
Manufacturer Product Number | 10-06243 |
Description | CBL ASSY CIRC 4P M TO WIRE 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.65000 | $123.65 |
| 10 | $105.05400 | $1,050.54 |
| 25 | $98.47400 | $2,461.85 |
| 70 | $91.57457 | $6,410.22 |
| 140 | $87.20543 | $12,208.76 |
| 280 | $83.04686 | $23,253.12 |
| 560 | $79.08761 | $44,289.06 |
| 1,050 | $75.66098 | $79,444.03 |

