
10-05387 | |
---|---|
DigiKey Part Number | 839-10-05387-ND |
Manufacturer | |
Manufacturer Product Number | 10-05387 |
Description | CIRC CBL 5POS PLUG TO RCPT 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05387 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | B | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $281.53000 | $281.53 |
20 | $227.86600 | $4,557.32 |
40 | $216.99150 | $8,679.66 |
60 | $210.87633 | $12,652.58 |
100 | $203.41770 | $20,341.77 |
260 | $190.17250 | $49,444.85 |