
10-05351 | |
---|---|
DigiKey Part Number | 839-10-05351-ND |
Manufacturer | |
Manufacturer Product Number | 10-05351 |
Description | CIRC CBL 5POS RCPT TO WIRE 32.2' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.2' (9.80m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.2' (9.80m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.61000 | $180.61 |
10 | $153.46900 | $1,534.69 |
25 | $143.85920 | $3,596.48 |
50 | $136.99520 | $6,849.76 |
100 | $130.45910 | $13,045.91 |
250 | $122.29952 | $30,574.88 |
500 | $116.46946 | $58,234.73 |