
10-03624 | |
---|---|
DigiKey Part Number | 839-10-03624-ND |
Manufacturer | |
Manufacturer Product Number | 10-03624 |
Description | CBL ASSY 2.1MM PLG-PLG RND 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Plug Round 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03624 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Plug | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Twist Lock |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $38.62332 | $23,173.99 |