
10-03404 | |
---|---|
DigiKey Part Number | 839-10-03404-ND |
Manufacturer | |
Manufacturer Product Number | 10-03404 |
Description | CBL ASSY TWIST LOCK F 3.5MM 4CON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Jack, 3.5mm (1/8") To Cable (Round) 3.0' (91.44cm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03404 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (4 Conductor, TRRS) | |
Length | 3.0' (91.44cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.16000 | $61.16 |
10 | $51.97700 | $519.77 |
25 | $48.71680 | $1,217.92 |
50 | $46.39060 | $2,319.53 |
240 | $41.53046 | $9,967.31 |
480 | $39.54927 | $18,983.65 |
720 | $38.43475 | $27,673.02 |
1,200 | $37.07569 | $44,490.83 |