
10-03391 | |
---|---|
DigiKey Part Number | 839-10-03391-ND |
Manufacturer | |
Manufacturer Product Number | 10-03391 |
Description | CBL USB2.0 A RCPT TO OPEN 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-03391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.69000 | $65.69 |
10 | $55.81300 | $558.13 |
25 | $52.31920 | $1,307.98 |
80 | $48.19425 | $3,855.54 |
160 | $45.89444 | $7,343.11 |
320 | $43.70472 | $13,985.51 |
560 | $42.01393 | $23,527.80 |
1,040 | $40.22029 | $41,829.10 |