
10-03380 | |
---|---|
DigiKey Part Number | 839-10-03380-ND |
Manufacturer | |
Manufacturer Product Number | 10-03380 |
Description | CBL USB2.0 A PLUG TO A PLG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-03380 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.70000 | $53.70 |
10 | $45.65300 | $456.53 |
25 | $42.79240 | $1,069.81 |
50 | $40.74960 | $2,037.48 |
180 | $37.22728 | $6,700.91 |
360 | $35.45122 | $12,762.44 |
540 | $34.45215 | $18,604.16 |
1,080 | $32.80910 | $35,433.83 |
2,520 | $30.90760 | $77,887.15 |