10-03137
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03137

DigiKey Part Number
839-10-03137-ND
Manufacturer
Manufacturer Product Number
10-03137
Description
CBL ASSY 2.5MM JACK-CBL FLAT 6'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-03137 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$69.73000$69.73
10$59.24600$592.46
25$55.53320$1,388.33
50$52.88080$2,644.04
200$47.95385$9,590.77
400$45.66620$18,266.48
600$44.37940$26,627.64
1,000$42.81019$42,810.19
Manufacturers Standard Package