10-02979 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 488
Unit Price: $76.36000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 2,037
Unit Price: $52.55000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $47.71000
Datasheet
10-02979
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02979

DigiKey Part Number
839-10-02979-ND
Manufacturer
Manufacturer Product Number
10-02979
Description
CBL ASSY 2.1MM JACK-CBL RND 1'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Wire Leads Round 1.00' (305.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02979 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
2.1mm ID, 5.5mm OD
Style
Jack to Wire Leads
Length
1.00' (305.00mm)
Cable Type
Round
Shielding
Unshielded
Usage
Panel Mount, Twist Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$50.73071$60,876.85