
10-02531 | |
---|---|
DigiKey Part Number | 839-10-02531-ND |
Manufacturer | |
Manufacturer Product Number | 10-02531 |
Description | CBL ASSY 2.5MM JACK-PLG FLAT 6' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Plug, Right Angle | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $24.02657 | $24,026.57 |