
10-02497 | |
---|---|
DigiKey Part Number | 839-10-02497-ND |
Manufacturer | |
Manufacturer Product Number | 10-02497 |
Description | CBL ASSY 1.7MM PLG-CBL FLAT 6' |
Customer Reference | |
Detailed Description | Cable Assembly 1.7mm ID, 4.0mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02497 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.7mm ID, 4.0mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |