10-02465 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: $40.40100
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: $27.45280
Datasheet
10-02465
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-02465
What is a Temperature Rise Test?

10-02465

DigiKey Part Number
839-10-02465-ND
Manufacturer
Manufacturer Product Number
10-02465
Description
CBL ASSY BARREL JK-GATOR CLIP 1'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to Alligator Clips (2) 1.00' (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
10-02465 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Barrel Jack - 2.5mm ID, 5.5mm OD to Alligator Clips (2)
Length
1.00' (304.8mm)
Cable Type
Flat
Color
Black, Red
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$25.06230$15,037.38