10-01250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 1,114
Unit Price: $19.10000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 612
Unit Price: $22.72000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: $32.25092
Datasheet
10-01250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-01250

DigiKey Part Number
839-10-01250-ND
Manufacturer
Manufacturer Product Number
10-01250
Description
CBL ASSY 1.7MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.7mm ID, 4.75mm OD Plug, Right Angle to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
10-01250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
1.7mm ID, 4.75mm OD
Style
Plug, Right Angle to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
800$13.17758$10,542.06