
10-00768 | |
---|---|
DigiKey Part Number | 839-10-00768-ND |
Manufacturer | |
Manufacturer Product Number | 10-00768 |
Description | CBL USB2.0 A RCP-MCR A PLG 0.33' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Micro A Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-00768 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.51000 | $27.51 |
10 | $23.40100 | $234.01 |
25 | $21.93320 | $548.33 |
50 | $20.88380 | $1,044.19 |
100 | $19.88620 | $1,988.62 |
250 | $18.64096 | $4,660.24 |
500 | $17.75120 | $8,875.60 |
1,000 | $16.90431 | $16,904.31 |
2,500 | $15.84694 | $39,617.35 |
