10-00657
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-00657

DigiKey Part Number
839-10-00657-ND
Manufacturer
Manufacturer Product Number
10-00657
Description
CBL USB2.0 B RCPT TO A PLG 0.33'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable B Female to A Male 0.33' (100.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-00657 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.33' (100.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.32000$35.32
10$30.02200$300.22
25$28.14360$703.59
50$26.79680$1,339.84
100$25.51760$2,551.76
250$23.91988$5,979.97
500$22.77828$11,389.14
1,000$21.69181$21,691.81
2,500$20.33521$50,838.03
Manufacturers Standard Package
Alternate Color
CBL USB2.0 B RCPT TO A PLG 0.33'
In-Stock: 0
Unit Price: $22.55436