
RUTX10000300 | |
|---|---|
DigiKey Part Number | 4703-RUTX10000300-ND |
Manufacturer | |
Manufacturer Product Number | RUTX10000300 |
Description | RUTX10 WIFI ROUTER - UK PSU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11b/g/n/ac, ARP, BeiDou, DHCP, DLNA, DNS, FTP, Galileo, GNSS, GPS, HTTP, HTTPS, ICMP, IPv4, IPv6, Modubs TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |
Manufacturer Teltonika | Frequency 2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.905GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, USB, WAN |
Part Status Active | Data Rate (Max) 867Mbps |
Function Router | Features IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,734.74000 | $1,734.74 |


