802.11b/g/n, ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN, Wifi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.11b/g/n, ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN, Wifi
RUT240 Industrial Cellular Router Quick Start Guide
What Does it Take to Build a Networking Device?

RUT2400AU000

DigiKey Part Number
4703-RUT2400AU000-ND
Manufacturer
Manufacturer Product Number
RUT2400AU000
Description
INDUSTRIAL CELLULAR ROUTER
Customer Reference
Detailed Description
4G/3G/2G 802.11b/g/n, ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router AT&T, T-Mobile, Verizon Ethernet, LAN, RJ-45, WAN, Wifi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
-
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
802.11b/g/n, ARP, DDNS, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL
Frequency
400MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, WAN, Wifi
Sensitivity
-
Power - Output
6.5W
Data Rate (Max)
150Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.