
WE310F5P20CT001000 | |
|---|---|
DigiKey Part Number | 943-WE310F5P20CT001000-ND |
Manufacturer | |
Manufacturer Product Number | WE310F5P20CT001000 |
Description | MODULE WIFI BLUETOOTH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 25Mbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | SDIO, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 94-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.60000 | $72.60 |
| 10 | $62.96800 | $629.68 |
| 25 | $59.62880 | $1,490.72 |
| 100 | $55.04710 | $5,504.71 |
| 250 | $52.30320 | $13,075.80 |
| 500 | $50.36590 | $25,182.95 |
| 1,000 | $48.54171 | $48,541.71 |


