New at DigiKey
Image for LE910R1EG01T060100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE910R1EG01T060100

DigiKey Part Number
943-LE910R1EG01T060100-ND
Manufacturer
Manufacturer Product Number
LE910R1EG01T060100
Description
LE910R1-EAG 44.00.315
Customer Reference
Detailed Description
Cellular 2G/3G/4G/5G, LTE, TCP, UDP Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
23dBm
Sensitivity
-
Serial Interfaces
I2C, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.4V ~ 4.2V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
144-ELGA Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.