New Product
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE910C4EU15T151100

DigiKey Part Number
943-LE910C4EU15T151100-ND
Manufacturer
Manufacturer Product Number
LE910C4EU15T151100
Description
MODULE LTE CAT-4 EU
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, HSPA+, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
23dBm
Mfr
Serial Interfaces
I2C, PCM, SPI, UART, USB
Series
Antenna Type
Antenna Not Included
Packaging
Tray
Voltage - Supply
3.4V ~ 4.2V
Part Status
Active
Mounting Type
Surface Mount
RF Family/Standard
Cellular, Navigation
Operating Temperature
-40°C ~ 85°C
Protocol
Package / Case
181-ELGA Module
Data Rate
150Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$467.80000$467.80
10$410.19500$4,101.95
25$390.25160$9,756.29
100$362.93480$36,293.48
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.