J-N3-B3E6-LR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J-N3-B3E6-LR

DigiKey Part Number
943-1026-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
J-N3-B3E6-LR
Description
RF RECEIVER GPS 1.575GHZ MODULE
Customer Reference
Detailed Description
- RF Receiver GPS 1.575GHz -165dBm 9.6kbps Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telit Cinterion
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.575GHz
Sensitivity
-165dBm
Data Rate (Max)
9.6kbps
Modulation or Protocol
GPS
Applications
General Purpose
Current - Receiving
-
Data Interface
I2C, Serial, UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.85V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types