
FN980AAWW01T310100 | |
---|---|
DigiKey Part Number | 943-FN980AAWW01T310100-ND |
Manufacturer | |
Manufacturer Product Number | FN980AAWW01T310100 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GNSS, GPS, HSPA+, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | 5.5Gbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $3,219.45287 | $482,917.93 |