


EVAL EMS31-US | |
---|---|
DigiKey Part Number | 943-EVALEMS31-US-ND |
Manufacturer | |
Manufacturer Product Number | EVAL EMS31-US |
Description | IND IOT CAT M EVAL MODULE CELL |
Customer Reference | |
Detailed Description | DSB75, DSB-Mini, EVAL-DSB Adapter Cinterion® Cellular 700MHz, AWS1, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | 700MHz, AWS1, 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | DSB75, DSB-Mini, EVAL-DSB Adapter | |
Note | - | |
Base Product Number |