
ELS61T_E2 LAN REL.2 | |
---|---|
DigiKey Part Number | 943-ELS61T_E2LANREL.2-ND |
Manufacturer | |
Manufacturer Product Number | ELS61T_E2 LAN REL.2 |
Description | RF TXRX MODULE CELL DIN RAIL |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS Transceiver Module 800MHz, 900MHz, 1.8GHz, 2.1GHz Antenna Not Included DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ELS61T_E2 LAN REL.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 800MHz, 900MHz, 1.8GHz, 2.1GHz | |
Data Rate | 10.2Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, RS232, PCM, SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Intel XMM 7160 | |
Memory Size | 30MB Flash, 18MB RAM | |
Voltage - Supply | 8V ~ 57V | |
Current - Receiving | - | |
Current - Transmitting | 60mA ~ 530mA | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Module | |
Base Product Number |