
ELS31T_V LAN REL.1 | |
---|---|
DigiKey Part Number | 943-ELS31T_VLANREL.1-ND |
Manufacturer | |
Manufacturer Product Number | ELS31T_V LAN REL.1 |
Description | RF TXRX MODULE CELL DIN RAIL |
Customer Reference | |
Detailed Description | Cellular LTE Transceiver Module 700MHz, 1.7GHz/2.1GHz (AWS) Antenna Not Included DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 700MHz, 1.7GHz/2.1GHz (AWS) | |
Data Rate | 10.2Mbps | |
Power - Output | 23dBm | |
Sensitivity | -103dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, RS232 | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Sequans SQN3223 | |
Memory Size | - | |
Voltage - Supply | 8V ~ 30V | |
Current - Receiving | - | |
Current - Transmitting | 60mA ~ 810mA | |
Mounting Type | DIN Rail | |
Operating Temperature | -30°C ~ 65°C | |
Package / Case | Module | |
Base Product Number |