
XMLP025BC21F | |
|---|---|
DigiKey Part Number | 5452-XMLP025BC21F-ND |
Manufacturer | |
Manufacturer Product Number | XMLP025BC21F |
Description | PRESSURE TRANSMITTER 25BAR 4-20M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Metal |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Telemecanique Sensors | Voltage - Supply 7V ~ 33V |
Series | Port Size Male - 1/4" (6.35mm) G |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Applications Industrial Automation | Maximum Pressure 1087.78PSI (7500kPa) |
Operating Pressure 362.59PSI (2500kPa) | Operating Temperature -30°C ~ 85°C |
Output Type Analog Current | Package / Case Cylinder, Metal |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,452.08000 | $1,452.08 |

