Image for XMLG001D21SAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMLG001D21SAL

DigiKey Part Number
5452-XMLG001D21SAL-ND
Manufacturer
Manufacturer Product Number
XMLG001D21SAL
Description
PRESSURE SW WITH SETTING AT 0-7.
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Male - 1/4" (6.35mm) G 4 ~ 20 mA Cylinder, Metal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
Telemecanique Sensors
Accuracy
±0.3%
Series
Voltage - Supply
8V ~ 33V
Packaging
Box
Port Size
Male - 1/4" (6.35mm) G
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation
Termination Style
M12, 3 Pin
Operating Pressure
14.5PSI (100kPa)
Operating Temperature
-15°C ~ 85°C (TA)
Output Type
Analog Current
Package / Case
Cylinder, Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,974.89000$1,974.89
5$1,849.52600$9,247.63
10$1,802.76900$18,027.69
25$1,746.79560$43,669.89
Manufacturers Standard Package