


XCSDMP7015 | |
|---|---|
DigiKey Part Number | 5452-XCSDMP7015-ND |
Manufacturer | |
Manufacturer Product Number | XCSDMP7015 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Category | Voltage Rating 24VDC |
Manufacturer Telemecanique Sensors | Actuator Type Non-Contact |
Series | Termination Style Cable Leads |
Packaging Box | Must Operate 8mm |
Part Status Active | Must Release 20mm |
Type Magnetic | Operating Temperature -25°C ~ 85°C |
Circuit 3PST-2NC/1NO | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,744.93000 | $1,744.93 |
| 5 | $1,521.88200 | $7,609.41 |
| 10 | $1,434.65200 | $14,346.52 |
| 25 | $1,326.73960 | $33,168.49 |
| 50 | $1,250.34700 | $62,517.35 |

