


XCSDMP5002 | |
|---|---|
DigiKey Part Number | 5452-XCSDMP5002-ND |
Manufacturer | |
Manufacturer Product Number | XCSDMP5002 |
Description | INTERLOCK MAGNETIC 3PST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock 3PST-2NO/1NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VDC |
Manufacturer Telemecanique Sensors | Actuator Type Non-Contact |
Series | Termination Style Cable Leads |
Packaging Box | Must Operate 8mm |
Part Status Active | Must Release 20mm |
Type Magnetic | Operating Temperature -25°C ~ 85°C |
Circuit 3PST-2NO/1NC | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,520.57000 | $1,520.57 |
| 5 | $1,326.24400 | $6,631.22 |
| 10 | $1,250.23500 | $12,502.35 |
| 25 | $1,156.21240 | $28,905.31 |
| 50 | $1,089.65960 | $54,482.98 |

