


XCSDMC7905 | |
|---|---|
DigiKey Part Number | 5452-XCSDMC7905-ND |
Manufacturer | |
Manufacturer Product Number | XCSDMC7905 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NC |
Datasheet | Datasheet |
Category | Voltage Rating 24VDC |
Manufacturer Telemecanique Sensors | Actuator Type Non-Contact |
Series | Termination Style Cable Leads |
Packaging Box | Must Operate 5mm |
Part Status Active | Must Release 15mm |
Type Magnetic | Operating Temperature -25°C ~ 85°C |
Circuit DPST-NC | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,436.05000 | $1,436.05 |
| 5 | $1,252.54600 | $6,262.73 |
| 10 | $1,180.76400 | $11,807.64 |
| 25 | $1,091.97640 | $27,299.41 |
| 50 | $1,029.12620 | $51,456.31 |



