Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NO/NC Chassis Mount
Limit Switches: The solution for Material working & Lift applications

XCMH2121L1R0

DigiKey Part Number
5452-XCMH2121L1R0-ND
Manufacturer
Manufacturer Product Number
XCMH2121L1R0
Description
LS PL MINI PL RLLR LV PLNGR NCNO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 V
Manufacturer
Telemecanique Sensors
Actuator Type
Lever, Roller
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NO/NC
Mechanical Life
5,000,000 Cycles
Switch Function
On-Off, Off-On
Electrical Life
5,000,000 Cycles
Current Rating (Amps)
750mA (AC), 100mA (DC)
Operating Temperature
-25°C ~ 70°C
Voltage Rating - AC
240 V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$377.78000$377.78
Manufacturers Standard Package