Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPST-NO/NC Chassis Mount
Limit Switches: The solution for Material working & Lift applications

XCMH2115L1

DigiKey Part Number
5452-XCMH2115L1-ND
Manufacturer
Manufacturer Product Number
XCMH2115L1
Description
LS PL MINI PLASTIC RLLR LVR NCNO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250 V
Manufacturer
Telemecanique Sensors
Actuator Type
Side Rotary, Roller
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Circuit
DPST-NO/NC
Mechanical Life
5,000,000 Cycles
Switch Function
On-Off, Off-On
Electrical Life
5,000,000 Cycles
Current Rating (Amps)
750mA (AC), 100mA (DC)
Operating Temperature
-25°C ~ 70°C
Voltage Rating - AC
240 V
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$323.35000$323.35
Manufacturers Standard Package