


XCMH2110L1 | |
|---|---|
DigiKey Part Number | 5452-XCMH2110L1-ND |
Manufacturer | |
Manufacturer Product Number | XCMH2110L1 |
Description | LS PL MINI MTL PLUGR NCNO SNAP 1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Circuit DPST-NO/NC | Mechanical Life 5,000,000 Cycles |
Switch Function On-Off, Off-On | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 750mA (AC), 100mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $295.81000 | $295.81 |
| 10 | $244.90200 | $2,449.02 |
| 25 | $235.11520 | $5,877.88 |

