
9036DG2S1 | |
|---|---|
DigiKey Part Number | 5452-9036DG2S1-ND |
Manufacturer | |
Manufacturer Product Number | 9036DG2S1 |
Description | SENSOR LEVEL LIQ SWITCH DPST/NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch DPST-NO Output Screw Mount |
Datasheet | Datasheet |
Category | Output Type Switch |
Manufacturer Telemecanique Sensors | Output Configuration DPST-NO |
Packaging Box | Mounting Type Screw Mount |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Liquid | Voltage Rating 575VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $668.57000 | $668.57 |

