
WAVESURFER 10M | |
---|---|
DigiKey Part Number | WAVESURFER10M-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 10M |
Description | 1 GHZ, 10 GS/S, 4 CH, 16 MPTS/CH |
Customer Reference | |
Detailed Description | 1 GHz Bench, Digital Oscilloscopes Ethernet, GPIB, USB Interface LCD - Color (Touch) Display 4 Analog, 18 Digital Channel 250V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 1 GHz | |
Channels | 4 Analog, 18 Digital | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, GPIB, USB | |
Memory Size | 64Mpts | |
Function | Record, Playback, Save, Trend | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 10G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 350 ps | |
Voltage - Input (Max) | 250V | |
Voltage - Supply | 90 ~ 264VAC | |
Includes | Cable, Cover, Manual, Ports |