

WAVEACE 2022 | |
---|---|
DigiKey Part Number | WAVEACE2022-ND |
Manufacturer | |
Manufacturer Product Number | WAVEACE 2022 |
Description | DGTL O-SCOPE 200MHZ 2CH 1GS/S |
Customer Reference | |
Detailed Description | 200 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 200 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | Ethernet, USB | |
Memory Size | 24kpts | |
Function | Record, Playback, Save | |
Probe Type | Passive 1:1, 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 18pF | |
Rise Time (Typ) | 1.75 ns | |
Voltage - Input (Max) | CAT I 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Manual, Software, USB Cable |