

WAVEACE 1012 | |
---|---|
DigiKey Part Number | WAVEACE1012-ND |
Manufacturer | |
Manufacturer Product Number | WAVEACE 1012 |
Description | DGTL O-SCOPE 100MHZ 2CH 500MS/S |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel CAT I 400V Record, Playback, Save |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 2Mpts | |
Function | Record, Playback, Save | |
Probe Type | Passive 1:1, 10:1 (2) | |
Sampling Rate (Per Second) | 500M | |
Input Impedance | 1M - 18pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | CAT I 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Manual, Software, USB Cable |