
RP4030 | |
---|---|
DigiKey Part Number | RP4030-ND |
Manufacturer | |
Manufacturer Product Number | RP4030 |
Description | OSCOPE PROBE X1.2 4000MHZ 50K |
Customer Reference | |
Detailed Description | 1.2:1 Voltage Probe 4000MHz Brown, Gray, Green Oscilloscope Probe Test Lead 50k Input Resistance 30V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Voltage Probe | |
Attenuation Value | 1.2:1 | |
Bandwidth | 4000MHz | |
Resistance - Input | 50k | |
Voltage - Max | 30V | |
Capacitance - Input | 0.1µF | |
Cable Length | - | |
Color | Brown, Gray, Green | |
Includes | Solder-In Leads, PCB Mount Receptacle, Tip |