ADP305
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP305

DigiKey Part Number
ADP305-ND
Manufacturer
Manufacturer Product Number
ADP305
Description
OSCOPE PROBE X100/X1K 100MHZ 8M
Customer Reference
Detailed Description
100:1, 1000:1 Voltage Probe, Differential 100MHz 78.740" (2000.00mm) Oscilloscope Probe Test Lead 8M Input Resistance CAT III 1000V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Voltage Probe, Differential
Attenuation Value
100:1, 1000:1
Bandwidth
100MHz
Resistance - Input
8M
Voltage - Max
CAT III 1000V
Capacitance - Input
6pF
Cable Length
78.740" (2000.00mm)
Color
-
Includes
Case, Clips, Manual, Hook and Loop Strap, Plunger Hook Tip, Spade Terminal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.