



780 | |
|---|---|
DigiKey Part Number | LC780-ND |
Manufacturer | |
Manufacturer Product Number | 780 |
Description | MULTIMEDIA TESTER HDMI PROD |
Customer Reference | |
Detailed Description | HDMI Products Multimedia Tester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Multimedia Tester | |
For Use With/Related Products | HDMI Products | |
Weight | 3.3 lbs (1.5 kg) |

