
160302 | |
---|---|
DigiKey Part Number | 160302-ND |
Manufacturer | |
Manufacturer Product Number | 160302 |
Description | SENSOR - REACTION TORQUE - |
Customer Reference | |
Detailed Description | Reaction Torque Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Reaction Torque | |
Output Type | - | |
Operating Temperature | 22°C ~ 56°C |