
TA85 | |
|---|---|
DigiKey Part Number | 2067-TA85-ND |
Manufacturer | |
Manufacturer Product Number | TA85 |
Description | PV TEST LEADS FOR FLIR CM276 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56.7" (1440.00mm) Banana Plug, Double, Sheathed To Test Probe (2) DMM Test Leads 1500V (1.5kV) |
Datasheet | Datasheet |
Category | 2nd Connector Test Probe (2) |
Manufacturer Teledyne FLIR Commercial Systems | Cable Length 56.7" (1440.00mm) |
Packaging Box | Type DMM Test Leads |
Part Status Active | Contents 1 Cable, Black, Black and Red Leads |
Stacking Method Non Stackable | Voltage - Rated 1500V (1.5kV) |
Configuration Banana to Test Probe | Ratings CAT III 1500V |
1st Connector Banana Plug, Double, Sheathed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $723.41000 | $723.41 |







