
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | - | |
Width | 0.094" (2.39mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 701, 702B, 900M, 900M-ESD, 907, 907-ESD, 926, 928, 936, 937, 951, 952, 958, 959 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.77000 | $52.77 |