


WB-IMX6Q-9377 | |
|---|---|
DigiKey Part Number | 1405-WB-IMX6Q-9377-ND |
Manufacturer | |
Manufacturer Product Number | WB-IMX6Q-9377 |
Description | SBC 4 CORE 2GB/0GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 4 Core 2GB/0GB RAM ARM Cortex-A9, i.MX6Quad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-A9, i.MX6Quad | |
Speed | - | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.740" x 3.740" (94.99mm x 94.99mm) | |
Form Factor | - | |
Expansion Site/Bus | SATA | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | MicroSD | |
Video Outputs | HDMI | |
Ethernet | - | |
USB | USB (1), USB OTG (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,538.49000 | $1,538.49 |

