
PICOPIIMX7R10OV5645 | |
---|---|
DigiKey Part Number | 1405-PICOPIIMX7R10OV5645-ND |
Manufacturer | |
Manufacturer Product Number | PICOPIIMX7R10OV5645 |
Description | SBC 1.0GHZ 2 CORE 1GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 2 Core 1GB/0GB RAM ARM Cortex-A7, Cortex-M4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM Cortex-A7, Cortex-M4 | |
Speed | 1GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.370" x 2.224" (85.60mm x 56.50mm) | |
Form Factor | - | |
Expansion Site/Bus | Audio, GPIO, I2C, SPI, TTL, UART | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | eMMC | |
Video Outputs | LCD, MIPI | |
Ethernet | RJ45 (1) | |
USB | USB 2.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |