cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PICOIMX7DR10E04TE

DigiKey Part Number
PICOIMX7DR10E04TE-ND
Manufacturer
Manufacturer Product Number
PICOIMX7DR10E04TE
Description
SBC 1.0GHZ 2 CORE 1GB/1GB RAM
Customer Reference
Detailed Description
Single Board Computer 1GHz 2 Core 1GB/1GB RAM i.MX 7Dual ARM Cortex-A7, Cortex-M4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TechNexion
Series
Packaging
Bulk
Part Status
Active
Core Processor
i.MX 7Dual ARM Cortex-A7, Cortex-M4
Speed
1GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
-
Size / Dimension
1.570" x 1.460" (40.00mm x 37.00mm)
Form Factor
PICO
Expansion Site/Bus
CANbus, GPIO, I2C, PCIe, SPI, TTL, UART
RAM Capacity/Installed
1GB/1GB
Storage Interface
eMMC, MicroSD
Video Outputs
MIPI-CSI, MIPI-DSI
Ethernet
RGMII
USB
USB, USB OTG
RS-232 (422, 485)
0
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.