
PICOIMX7DR05E04BBTE | |
---|---|
DigiKey Part Number | PICOIMX7DR05E04BBTE-ND |
Manufacturer | |
Manufacturer Product Number | PICOIMX7DR05E04BBTE |
Description | SBC 1.0GHZ 1CORE 512MB/512MB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1GHz 2 Core 512MB/512MB RAM i.MX 7Dual ARM Cortex-A7, Cortex-M4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | i.MX 7Dual ARM Cortex-A7, Cortex-M4 | |
Speed | 1GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 1.570" x 1.460" (40.00mm x 37.00mm) | |
Form Factor | PICO | |
Expansion Site/Bus | CANbus, GPIO, I2C, PCIe, SPI, TTL, UART | |
RAM Capacity/Installed | 512MB/512MB | |
Storage Interface | eMMC, MicroSD | |
Video Outputs | MIPI-CSI, MIPI-DSI | |
Ethernet | RGMII | |
USB | USB, USB OTG | |
RS-232 (422, 485) | 0 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |