Self Wrap X 200' (60.96m) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWN0.75SV200

DigiKey Part Number
1030-TWN0.75SV200-ND
Manufacturer
Manufacturer Product Number
TWN0.75SV200
Description
SELF WRAP 3/4" X 200' SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Self Wrap X 200' (60.96m) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Self Wrap
Type Attributes
Split Flexible Tube
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Aluminized, Halogen Free
Color
Silver
Length
200' (60.96m)
Wall Thickness
0.025" (0.64mm)
Operating Temperature
-60°C ~ 255°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Adhesive Closure Strip, Chemical Resistant, Clean Cut
Material Flammability Rating
Non Combustible
Width
2.500" (63.50mm)
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,300.93000$3,300.93
2$3,035.91000$6,071.82
3$2,890.90000$8,672.70
5$2,718.06000$13,590.30
7$2,609.91571$18,269.41
10$2,499.95300$24,999.53
25$2,238.32960$55,958.24
Manufacturers Standard Package